2N5551
vs
NSVMMBT5551M3T5G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DIOTEC SEMICONDUCTOR AG
ONSEMI
Part Package Code
TO-92
SOT-723-3
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-3
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, 631AA, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Diotec
onsemi
Collector Current-Max (IC)
0.6 A
0.06 A
Collector-Emitter Voltage-Max
160 V
160 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
30
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-W3
R-PDSO-F3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Surface Mount
NO
YES
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
WIRE
FLAT
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
10
30
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
Base Number Matches
1
1
Pbfree Code
Yes
Manufacturer Package Code
631AA
Factory Lead Time
12 Weeks
Reference Standard
AEC-Q101
Compare 2N5551 with alternatives
Compare NSVMMBT5551M3T5G with alternatives