2N5443 vs MAC6400M feature comparison

2N5443 Loras Industries Inc

Buy Now Datasheet

MAC6400M Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LORAS INDUSTRIES INC MOTOROLA INC
Package Description PRESS FIT, O-MUPF-D2 PRESS FIT, O-MUPF-D2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection MAIN TERMINAL 2 MAIN TERMINAL 2
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 5 V/us
Critical Rate of Rise of Off-State Voltage-Min 20 V/us
DC Gate Trigger Current-Max 50 mA 50 mA
DC Gate Trigger Voltage-Max 2.5 V 2.5 V
Holding Current-Max 60 mA 60 mA
JEDEC-95 Code TO-203 TO-203AA
JESD-30 Code O-MUPF-D2 O-MUPF-D2
JESD-609 Code e0 e0
Leakage Current-Max 4 mA 4 mA
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -60 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style PRESS FIT PRESS FIT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 40 A 40 A
Repetitive Peak Off-state Leakage Current-Max 100 µA 10 µA
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Trigger Device Type TRIAC TRIAC
Base Number Matches 1 1

Compare 2N5443 with alternatives

Compare MAC6400M with alternatives