2N5088 vs ZTX237STOA feature comparison

2N5088 Continental Device India Ltd

Buy Now Datasheet

ZTX237STOA Zetex / Diodes Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD ZETEX PLC
Part Package Code TO-92
Package Description PLASTIC, TO-92, 3 PIN IN-LINE, R-PSIP-T3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.05 A 0.2 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 300 120
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 R-PSIP-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.35 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 150 MHz
Base Number Matches 3 1
Collector-Emitter Voltage-Max 45 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish MATTE TIN
Transistor Application SWITCHING
VCEsat-Max 0.25 V

Compare 2N5088 with alternatives

Compare ZTX237STOA with alternatives