2N5088
vs
2N5088LEADFREE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
THOMSON-CSF SEMICONDUCTORS
CENTRAL SEMICONDUCTOR CORP
Part Package Code
TO-92
TO-92
Package Description
TO-92, 3 PIN
CYLINDRICAL, O-PBCY-T3
Pin Count
3
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.05 A
0.05 A
Collector-Emitter Voltage-Max
30 V
30 V
DC Current Gain-Min (hFE)
300
300
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-W3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
50 MHz
50 MHz
Base Number Matches
35
1
Pbfree Code
Yes
Rohs Code
Yes
Additional Feature
LOW NOISE
Configuration
SINGLE
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Transistor Application
AMPLIFIER
Compare 2N5088 with alternatives
Compare 2N5088LEADFREE with alternatives