Transistors
2N5088
Description: Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, NPN, Silicon, TO-92, PLASTIC, TO-92, 3 PIN

Overview of 2N5088 by Continental Device India Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N5088 by Continental Device India Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N5088 by Continental Device India Ltd

2N5088
Continental Device India Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CONTINENTAL DEVICE INDIA LTD
Part Package Code
TO-92
Package Description
PLASTIC, TO-92, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector Current-Max (IC)
0.05 A
Configuration
SINGLE
DC Current Gain-Min (hFE)
300
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
0.35 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
50 MHz
Want to compare parts?
  1. 2N5088
    Continental Device India Ltd
    Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, NPN, Silicon, TO-92, PLASTIC, TO-92, 3 PIN
    VS

Alternate Parts for 2N5088

This table gives cross-reference parts and alternative options found for 2N5088. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5088, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N5088TA NPN General Purpose Amplifier, 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM, 2000/AMMO Fairchild Semiconductor Corporation 2N5088 vs 2N5088TA
2N5088G Low Noise NPN Bipolar Transistor, TO-92 30 V, 50 mA, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX onsemi 2N5088 vs 2N5088G
2N5088 Small Signal Bipolar Transistor, 0.05A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Thales Group 2N5088 vs 2N5088
2N5088TA_NL Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE PACKAGE-3 Fairchild Semiconductor Corporation 2N5088 vs 2N5088TA_NL
2N5088-T/R TRANSISTOR 50 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC PACKAGE-3, BIP General Purpose Small Signal NXP Semiconductors 2N5088 vs 2N5088-T/R
2N5088 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 onsemi 2N5088 vs 2N5088
2N5088 Small Signal Bipolar Transistor, 0.05A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Micro Electronics Corporation 2N5088 vs 2N5088
2N5088 Small Signal Bipolar Transistor, 0.05A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Hi-Tron Semiconductor Corp 2N5088 vs 2N5088
2N5088 Small Signal Bipolar Transistor, 0.05A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Semitronics Corp 2N5088 vs 2N5088
2N5088TA 100mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE PACKAGE-3 Rochester Electronics LLC 2N5088 vs 2N5088TA
Part Number Description Manufacturer Compare
ZTX238STOB Small Signal Bipolar Transistor, 0.2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 Zetex / Diodes Inc 2N5088 vs ZTX238STOB
ZTX107STZ Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 Zetex / Diodes Inc 2N5088 vs ZTX107STZ
UZTX696B Small Signal Bipolar Transistor, 0.5A I(C), 180V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Zetex / Diodes Inc 2N5088 vs UZTX696B
2N6731STOB Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Diodes Incorporated 2N5088 vs 2N6731STOB
MPS6514 Small Signal Bipolar Transistor, 0.1A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 Continental Device India Ltd 2N5088 vs MPS6514
2N3711 Small Signal Bipolar Transistor, 0.25A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 Continental Device India Ltd 2N5088 vs 2N3711
2N3711 Small Signal Bipolar Transistor, 0.2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Micro Electronics Ltd 2N5088 vs 2N3711
2N3711 Small Signal Bipolar Transistor, 0.03A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Advanced Semiconductor Inc 2N5088 vs 2N3711
ZTX237STOA Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 Zetex / Diodes Inc 2N5088 vs ZTX237STOA
BC549A Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon, TO-92, PLASTIC, TO-92, 3 PIN Continental Device India Ltd 2N5088 vs BC549A

Related Parts for 2N5088

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N5088 by Continental Device India Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N5088 by Continental Device India Ltd

Select Manufacturer
Which Manufacturer of 2N5088 would you like to use for your alert(s)?
  • Please alert me when 2N5088 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N5088 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N5088 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N5088 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N5088.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N5088 by Continental Device India Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: