2N5064 vs BT169G,126 feature comparison

2N5064 NXP Semiconductors

Buy Now Datasheet

BT169G,126 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code TO-92 TO-92
Package Description PLASTIC, TO-92 VARIANT, 3 PIN PLASTIC, TO-92 VARIANT, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE SENSITIVE GATE
Circuit Commutated Turn-off Time-Nom 100 µs 100 µs
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 5 mA 5 mA
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e3 e3
Leakage Current-Max 0.01 mA 0.1 mA
Non-Repetitive Pk On-state Cur 10 A 9 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 510 A 500 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A 0.8 A
Repetitive Peak Off-state Leakage Current-Max 10 µA 100 µA
Repetitive Peak Off-state Voltage 200 V 600 V
Repetitive Peak Reverse Voltage 200 V 600 V
Surface Mount NO NO
Terminal Finish MATTE TIN TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 4 1
Manufacturer Package Code SOT54
Critical Rate of Rise of Off-State Voltage-Min 0.0005 V/us
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare 2N5064 with alternatives

Compare BT169G,126 with alternatives