2N5062APMLEADFREE vs MCR100-3 feature comparison

2N5062APMLEADFREE Central Semiconductor Corp

Buy Now Datasheet

MCR100-3 New Jersey Semiconductor Products Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Configuration SINGLE
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
RMS On-state Current-Max 0.8 A
Repetitive Peak Reverse Voltage 100 V 100 V
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 1 10
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C

Compare 2N5062APMLEADFREE with alternatives