Part Details for 2N5062APMLEADFREE by Central Semiconductor Corp
Overview of 2N5062APMLEADFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5062APMLEADFREE
2N5062APMLEADFREE CAD Models
2N5062APMLEADFREE Part Data Attributes
|
2N5062APMLEADFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N5062APMLEADFREE
Central Semiconductor Corp
Silicon Controlled Rectifier, 0.8A I(T)RMS, 100V V(RRM), 1 Element, TO-92,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Reverse Voltage | 100 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for 2N5062APMLEADFREE
This table gives cross-reference parts and alternative options found for 2N5062APMLEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5062APMLEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N5062-5 | Motorola Semiconductor Products | Check for Price | Silicon Controlled Rectifier, 0.8A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-226AA | 2N5062APMLEADFREE vs 2N5062-5 |
2N5062 | Loras Industries Inc | Check for Price | Silicon Controlled Rectifier, 0.8A I(T)RMS, 510mA I(T), 100V V(DRM), 1 Element, TO-92 | 2N5062APMLEADFREE vs 2N5062 |
2N5062-5 | Motorola Mobility LLC | Check for Price | 0.8A, 100V, SCR, TO-226AA | 2N5062APMLEADFREE vs 2N5062-5 |
2N5062TRF | Central Semiconductor Corp | Check for Price | Silicon Controlled Rectifier, 0.8A I(T)RMS, 100V V(RRM), 1 Element, TO-92 | 2N5062APMLEADFREE vs 2N5062TRF |
2N5062-18 | Motorola Semiconductor Products | Check for Price | Silicon Controlled Rectifier, 0.8A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-226AA | 2N5062APMLEADFREE vs 2N5062-18 |
MCR100-3-18 | Motorola Semiconductor Products | Check for Price | Silicon Controlled Rectifier, 0.8A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-226AA | 2N5062APMLEADFREE vs MCR100-3-18 |
EC103A | Teccor | Check for Price | Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-92, TO-92, 3 PIN | 2N5062APMLEADFREE vs EC103A |