2N5062APMLEADFREE
vs
2N5062RLRAG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
ONSEMI
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
0.2 mA
0.2 mA
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e3
e1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
0.8 A
0.8 A
Repetitive Peak Reverse Voltage
100 V
100 V
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
TIN SILVER COPPER
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Trigger Device Type
SCR
SCR
Base Number Matches
1
1
Part Package Code
TO-92 (TO-226) 5.33mm Body Height
Package Description
LEAD FREE, PLASTIC, CASE 29-11, TO-226AA, 3 PIN
Pin Count
3
Manufacturer Package Code
29-11
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Circuit Commutated Turn-off Time-Nom
30 µs
DC Gate Trigger Voltage-Max
0.8 V
Holding Current-Max
5 mA
Leakage Current-Max
0.01 mA
Non-Repetitive Pk On-state Cur
10 A
On-state Current-Max
510 A
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Peak Reflow Temperature (Cel)
260
Repetitive Peak Off-state Voltage
100 V
Compare 2N5062APMLEADFREE with alternatives
Compare 2N5062RLRAG with alternatives