2N4900XR1 vs JAN2N3740 feature comparison

2N4900XR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

JAN2N3740 Cobham Semiconductor Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SEMELAB LTD AEROFLEX/METELICS INC
Package Description FLANGE MOUNT, O-MBFM-P2 TO-66, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 4 A 4 A
Collector-Emitter Voltage-Max 80 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 10
JEDEC-95 Code TO-66 TO-213AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 3 MHz 3 MHz
Base Number Matches 1 1
Part Package Code TO-66
Pin Count 2
Case Connection COLLECTOR
Reference Standard MIL
Transistor Application SWITCHING

Compare 2N4900XR1 with alternatives

Compare JAN2N3740 with alternatives