2N4900X
vs
2N4898E3
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEMELAB LTD
MICROSEMI CORP
Package Description
FLANGE MOUNT, O-MBFM-P2
FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
4 A
1 A
Collector-Emitter Voltage-Max
80 V
40 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
10
20
JEDEC-95 Code
TO-66
TO-66
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Elements
1
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
3 MHz
Base Number Matches
2
1
Compare 2N4900X with alternatives
Compare 2N4898E3 with alternatives