2N4899 vs JAN2N3740 feature comparison

2N4899 Microchip Technology Inc

Buy Now Datasheet

JAN2N3740 Cobham Semiconductor Solutions

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC AEROFLEX/METELICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 36 Weeks
Collector Current-Max (IC) 1 A 4 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 10
JEDEC-95 Code TO-66 TO-213AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 3 MHz 3 MHz
Base Number Matches 1 1
Part Package Code TO-66
Package Description TO-66, 2 PIN
Pin Count 2
Case Connection COLLECTOR
Reference Standard MIL
Transistor Application SWITCHING

Compare 2N4899 with alternatives

Compare JAN2N3740 with alternatives