2N4898E3
vs
JANTXV2N3740
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
FLANGE MOUNT, O-MBFM-P2
TO-66, 2 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
4 A
Collector-Emitter Voltage-Max
40 V
60 V
DC Current Gain-Min (hFE)
20
3
JEDEC-95 Code
TO-66
TO-213AA
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
PNP
PNP
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
13
Pbfree Code
No
Rohs Code
No
Part Package Code
TO-66
Pin Count
2
Case Connection
COLLECTOR
Configuration
SINGLE
JESD-609 Code
e0
Number of Elements
1
Operating Temperature-Max
200 °C
Qualification Status
Not Qualified
Reference Standard
MIL-19500/441
Terminal Finish
TIN LEAD
Transistor Application
SWITCHING
Compare 2N4898E3 with alternatives
Compare JANTXV2N3740 with alternatives