2N4898E3 vs 2N4388 feature comparison

2N4898E3 Microsemi Corporation

Buy Now Datasheet

2N4388 Semitronics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP SEMITRONICS CORP
Package Description FLANGE MOUNT, O-MBFM-P2 TO-39, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 2 A
Collector-Emitter Voltage-Max 40 V 20 V
DC Current Gain-Min (hFE) 20 10
JEDEC-95 Code TO-66 TO-39
JESD-30 Code O-MBFM-P2 O-MBCY-W3
Number of Terminals 2 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Polarity/Channel Type PNP PNP
Surface Mount NO NO
Terminal Form PIN/PEG WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 1 10
Part Package Code TO-39
Pin Count 3
Configuration SINGLE
Number of Elements 1
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 20 W
Qualification Status Not Qualified
Transition Frequency-Nom (fT) 500 MHz

Compare 2N4898E3 with alternatives

Compare 2N4388 with alternatives