2N4898E3 vs 2N4899 feature comparison

2N4898E3 Microsemi Corporation

Buy Now Datasheet

2N4899 Spectrum Control

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP API TECHNOLOGIES CORP
Package Description FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 2 A
Collector-Emitter Voltage-Max 40 V 60 V
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-66 TO-66
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Case Connection COLLECTOR
Configuration SINGLE
Number of Elements 1
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 25 W
Qualification Status Not Qualified
Transition Frequency-Nom (fT) 4 MHz
VCEsat-Max 1.3 V

Compare 2N4898E3 with alternatives

Compare 2N4899 with alternatives