2N4000
vs
BUY48
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
STMICROELECTRONICS
Part Package Code
TO-39
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
7 A
Collector-Emitter Voltage-Max
80 V
170 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
15
JEDEC-95 Code
TO-39
TO-39
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
175 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
1 W
10 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
40 MHz
90 MHz
Base Number Matches
2
1
HTS Code
8541.29.00.75
Case Connection
COLLECTOR
Collector-Base Capacitance-Max
80 pF
Power Dissipation Ambient-Max
10 W
Turn-off Time-Max (toff)
2000 ns
Turn-on Time-Max (ton)
1000 ns
VCEsat-Max
1 V
Compare 2N4000 with alternatives
Compare BUY48 with alternatives