BUY48 vs BUY48.MODR1 feature comparison

BUY48 New Jersey Semiconductor Products Inc

Buy Now Datasheet

BUY48.MODR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC SEMELAB LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 7 A 7 A
Collector-Emitter Voltage-Max 170 V 170 V
Configuration SINGLE SINGLE
Number of Elements 1 1
Polarity/Channel Type NPN NPN
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 90 MHz 90 MHz
Base Number Matches 6 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-39
Package Description CYLINDRICAL, O-MBCY-W3
Pin Count 3
DC Current Gain-Min (hFE) 15
JEDEC-95 Code TO-39
JESD-30 Code O-MBCY-W3
JESD-609 Code e1
Number of Terminals 3
Operating Temperature-Max 200 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN SILVER COPPER
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Turn-on Time-Max (ton) 1000 ns

Compare BUY48.MODR1 with alternatives