2N3958
vs
SI3458DV
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
BOCA SEMICONDUCTOR CORP
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
FET Technology
JUNCTION
METAL-OXIDE SEMICONDUCTOR
JESD-609 Code
e0
e0
Operating Temperature-Max
200 °C
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
0.5 W
Surface Mount
NO
YES
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Base Number Matches
13
2
Package Description
TSOP-6
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
Drain Current-Max (ID)
3.2 A
Drain-source On Resistance-Max
0.1 Ω
JESD-30 Code
R-PDSO-G6
Number of Elements
1
Number of Terminals
6
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Element Material
SILICON
Compare SI3458DV with alternatives