2N3700 vs JAN2N3700 feature comparison

2N3700 Semiconductor Technology Inc

Buy Now Datasheet

JAN2N3700 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer SEMICONDUCTOR TECHNOLOGY INC MICROSEMI CORP
Part Package Code BCY BCY
Package Description TO-18, 3 PIN TO-18, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.15 A 1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JEDEC-95 Code TO-206AA TO-18
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 1 3
Pbfree Code No
HTS Code 8541.21.00.95
Samacsys Manufacturer Microsemi Corporation
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 80 V
JESD-609 Code e0
Reference Standard MIL-19500/391H
Terminal Finish TIN LEAD
Transistor Application SWITCHING

Compare 2N3700 with alternatives

Compare JAN2N3700 with alternatives