2N3478
vs
2SC4226-T1R24
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
HI-TRON SEMICONDUCTOR CORP
NEC ELECTRONICS CORP
Part Package Code
TO-72
SC-70
Package Description
CYLINDRICAL, O-MBCY-W4
SUPER MINIMOLD, SC-70, 3 PIN
Pin Count
4
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector-Base Capacitance-Max
1 pF
1.5 pF
Collector-Emitter Voltage-Max
15 V
12 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
25
JEDEC-95 Code
TO-72
JESD-30 Code
O-MBCY-W4
R-PDSO-G3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
4
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.2 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
WIRE
GULL WING
Terminal Position
BOTTOM
DUAL
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
750 MHz
4500 MHz
Base Number Matches
1
2
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.1 A
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
Transistor Application
AMPLIFIER
Compare 2N3478 with alternatives
Compare 2SC4226-T1R24 with alternatives