2SC4226-T1R24 vs JANTXV2N4957UB feature comparison

2SC4226-T1R24 NEC Electronics Group

Buy Now Datasheet

JANTXV2N4957UB Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP MICROSEMI CORP
Part Package Code SC-70 SOT
Package Description SUPER MINIMOLD, SC-70, 3 PIN CERSOT-3
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.1 A 0.03 A
Collector-Base Capacitance-Max 1.5 pF 0.8 pF
Collector-Emitter Voltage-Max 12 V 30 V
Configuration SINGLE SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3 R-CDSO-N3
JESD-609 Code e0 e4
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD GOLD OVER NICKEL
Terminal Form GULL WING NO LEAD
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 4500 MHz
Base Number Matches 3 3
Reference Standard MIL-19500/426

Compare 2SC4226-T1R24 with alternatives

Compare JANTXV2N4957UB with alternatives