2N2324
vs
2N2323ASE3
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
MICROSEMI CORP
Package Description
CYLINDRICAL, O-MBCY-W3
TO-5, 3 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ANODE
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
0.2 mA
0.02 mA
DC Gate Trigger Voltage-Max
0.8 V
Holding Current-Max
2 mA
JEDEC-95 Code
TO-205AD
TO-5
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
Leakage Current-Max
0.1 mA
Non-Repetitive Pk On-state Cur
15 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
1600 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
RMS On-state Current-Max
1.6 A
0.3454 A
Repetitive Peak Off-state Leakage Current-Max
10 µA
Repetitive Peak Off-state Voltage
100 V
50 V
Repetitive Peak Reverse Voltage
100 V
50 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Trigger Device Type
SCR
SCR
Base Number Matches
1
1
Category CO2 Kg
8.54
Additional Feature
HIGH RELIABILITY
Compare 2N2324 with alternatives
Compare 2N2323ASE3 with alternatives