2N2324 vs JANTXV2N2324 feature comparison

2N2324 Texas Instruments

Buy Now

JANTXV2N2324 VPT Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC VPT COMPONENTS
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 2 mA 2 mA
Leakage Current-Max 0.1 mA
Non-Repetitive Pk On-state Cur 15 A
On-state Current-Max 1600 A
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Repetitive Peak Off-state Voltage 100 V 150 V
Surface Mount NO NO
Trigger Device Type SCR SCR
Base Number Matches 27 8
HTS Code 8541.30.00.80
Case Connection ANODE
Configuration SINGLE
JEDEC-95 Code TO-5
JESD-30 Code O-MBCY-W3
Number of Elements 1
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Qualified
Repetitive Peak Reverse Voltage 100 V
Terminal Form WIRE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED