2N2323ASE3 vs 2N2323AE3 feature comparison

2N2323ASE3 Microsemi Corporation

Buy Now Datasheet

2N2323AE3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description TO-5, 3 PIN CYLINDRICAL, O-MBCY-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.02 mA 0.02 mA
JEDEC-95 Code TO-5 TO-205AD
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
RMS On-state Current-Max 0.3454 A 1.6 A
Repetitive Peak Off-state Voltage 50 V 50 V
Repetitive Peak Reverse Voltage 50 V 50 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C

Compare 2N2323ASE3 with alternatives

Compare 2N2323AE3 with alternatives