2N2219E3 vs JAN2N2219A feature comparison

2N2219E3 Microsemi Corporation

Buy Now Datasheet

JAN2N2219A Raytheon Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP RAYTHEON SEMICONDUCTOR
Package Description TO-39, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 0.8 A
Collector-Emitter Voltage-Max 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30
JEDEC-95 Code TO-205AD TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 250 ns
Turn-on Time-Max (ton) 40 ns
Base Number Matches 2 18
Qualification Status Not Qualified
Reference Standard MIL

Compare 2N2219E3 with alternatives

Compare JAN2N2219A with alternatives