JAN2N2219A vs 2N2219A feature comparison

JAN2N2219A Raytheon Semiconductor

Buy Now Datasheet

2N2219A Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RAYTHEON SEMICONDUCTOR MOTOROLA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
JEDEC-95 Code TO-39 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Reference Standard MIL
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 18 62
Rohs Code No
Package Description CYLINDRICAL, O-MBCY-W3
HTS Code 8541.29.00.75
Collector Current-Max (IC) 0.8 A
Collector-Base Capacitance-Max 8 pF
Collector-Emitter Voltage-Max 40 V
DC Current Gain-Min (hFE) 40
JESD-609 Code e0
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Power Dissipation Ambient-Max 3 W
Terminal Finish TIN LEAD
Transition Frequency-Nom (fT) 300 MHz
Turn-off Time-Max (toff) 285 ns
Turn-on Time-Max (ton) 35 ns
VCEsat-Max 1 V

Compare JAN2N2219A with alternatives

Compare 2N2219A with alternatives