2N2219E3 vs JANTXV2N2219AL feature comparison

2N2219E3 Microsemi Corporation

Buy Now Datasheet

JANTXV2N2219AL Defense Logistics Agency

Buy Now
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP DEFENSE LOGISTICS AGENCY
Package Description TO-39, 3 PIN SIMILAR TO TO-39, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 0.8 A 0.8 A
Collector-Emitter Voltage-Max 30 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 100
JEDEC-95 Code TO-205AD TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 250 ns 300 ns
Turn-on Time-Max (ton) 40 ns 35 ns
Base Number Matches 2 14
Qualification Status Qualified
Reference Standard MIL-19500/251L

Compare 2N2219E3 with alternatives

Compare JANTXV2N2219AL with alternatives