2N1778 vs 2N1803 feature comparison

2N1778 Powerex Power Semiconductors

Buy Now Datasheet

2N1803 International Rectifier

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer POWEREX INC INTERNATIONAL RECTIFIER CORP
Part Package Code TO-64 TO-83
Package Description HERMETIC SEALED PACKAGE-2 TO-83, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 15 mA 110 mA
DC Gate Trigger Voltage-Max 2 V 2.5 V
JEDEC-95 Code TO-64 TO-208AD
JESD-30 Code O-MUPM-D2 O-MUPM-D2
Leakage Current-Max 1 mA 2.7 mA
Non-Repetitive Pk On-state Cur 60 A 1000 A
Number of Elements 1 1
Number of Terminals 2 2
On-state Current-Max 4700 A 70000 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 7.4 A 110 A
Repetitive Peak Off-state Voltage 500 V 900 V
Repetitive Peak Reverse Voltage 500 V 900 V
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Trigger Device Type SCR SCR
Base Number Matches 1 6
Pbfree Code No
Rohs Code No
Critical Rate of Rise of Off-State Voltage-Min 200 V/us
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 2N1778 with alternatives

Compare 2N1803 with alternatives