2N1777 vs MCR8SDG feature comparison

2N1777 Loras Industries Inc

Buy Now Datasheet

MCR8SDG Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LORAS INDUSTRIES INC LITTELFUSE INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 15 mA 0.2 mA
DC Gate Trigger Voltage-Max 2 V
Holding Current-Max 50 mA
JEDEC-95 Code TO-64 TO-220AB
JESD-30 Code O-MUPM-D2 R-PSFM-T3
Leakage Current-Max 2 mA
Non-Repetitive Pk On-state Cur 60 A
Number of Elements 1 1
Number of Terminals 2 3
On-state Current-Max 4700 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style POST/STUD MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 7.4 A 8 A
Repetitive Peak Off-state Leakage Current-Max 1 µA
Repetitive Peak Off-state Voltage 400 V 400 V
Surface Mount NO NO
Terminal Form SOLDER LUG THROUGH-HOLE
Terminal Position UPPER SINGLE
Trigger Device Type SCR SCR
Base Number Matches 1 1
Rohs Code Yes
Package Description CASE 221A-09, 3 PIN
Samacsys Description Littelfuse, MCR8SDG, Silicon Controlled Rectifier, 400V 8A, 200μA 3-Pin, TO-220AB
Samacsys Manufacturer LITTELFUSE
Samacsys Modified On 2024-07-04 13:02:12
Category CO2 Kg 8.54
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a), 7(c)-I
Candidate List Date 2020-06-25
SVHC Over MCV 7439-92-1
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.10
Peak Reflow Temperature (Cel) NOT SPECIFIED
Repetitive Peak Reverse Voltage 400 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 2N1777 with alternatives

Compare MCR8SDG with alternatives