2N1777 vs 2N1777LEADFREE feature comparison

2N1777 Texas Instruments

Buy Now

2N1777LEADFREE Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
DC Gate Trigger Current-Max 15 mA 15 mA
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 50 mA
Leakage Current-Max 2 mA
Non-Repetitive Pk On-state Cur 60 A
On-state Current-Max 4700 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Repetitive Peak Off-state Voltage 400 V
Surface Mount NO NO
Trigger Device Type SCR SCR
Base Number Matches 13 1
Pbfree Code Yes
Package Description POST/STUD MOUNT, O-MUPM-D2
HTS Code 8541.30.00.80
Case Connection ANODE
Configuration SINGLE
JEDEC-95 Code TO-64
JESD-30 Code O-MUPM-D2
JESD-609 Code e3
Number of Elements 1
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
RMS On-state Current-Max 8 A
Repetitive Peak Reverse Voltage 400 V
Terminal Finish MATTE TIN
Terminal Form SOLDER LUG
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 2N1777LEADFREE with alternatives