MCR8SDG vs S4008F1 feature comparison

MCR8SDG Rochester Electronics LLC

Buy Now Datasheet

S4008F1 Loras Industries Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC LORAS INDUSTRIES INC
Part Package Code TO-220AB
Package Description CASE 221A-09, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Manufacturer Package Code CASE 221A-09
Reach Compliance Code unknown unknown
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 15 mA
JEDEC-95 Code TO-220AB TO-202AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e0
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL Not Qualified
RMS On-state Current-Max 8 A 8 A
Repetitive Peak Off-state Voltage 400 V 400 V
Repetitive Peak Reverse Voltage 400 V
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Trigger Device Type SCR SCR
Base Number Matches 3 3
Rohs Code No
ECCN Code EAR99
HTS Code 8541.30.00.80
Critical Rate of Rise of Off-State Voltage-Min 125 V/us
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 30 mA
Leakage Current-Max 0.2 mA
Non-Repetitive Pk On-state Cur 100 A
On-state Current-Max 8000 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Repetitive Peak Off-state Leakage Current-Max 10 µA

Compare S4008F1 with alternatives