2N1131LE3 vs 2N1131 feature comparison

2N1131LE3 Microsemi Corporation

Buy Now Datasheet

2N1131 Electronic Transistors Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP ELECTRONIC TRANSISTORS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 40 V 35 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 15
JEDEC-95 Code TO-5 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Rohs Code No
Part Package Code TO-39
Package Description TO-39, 3 PIN
Pin Count 3
JESD-609 Code e0
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 0.6 W
Qualification Status Not Qualified
Terminal Finish TIN LEAD
Transition Frequency-Nom (fT) 50 MHz

Compare 2N1131LE3 with alternatives

Compare 2N1131 with alternatives