2N1131LE3 vs 2N3250 feature comparison

2N1131LE3 Microsemi Corporation

Buy Now Datasheet

2N3250 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MOTOROLA INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 8.8 8.8
Candidate List Date 2017-07-07
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
Collector Current-Max (IC) 0.6 A 0.2 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 15
JEDEC-95 Code TO-5 TO-206AA
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 1 34
Rohs Code No
HTS Code 8541.29.00.75
Collector-Base Capacitance-Max 6 pF
JESD-609 Code e0
Operating Temperature-Max 200 °C
Power Dissipation Ambient-Max 1.2 W
Power Dissipation-Max (Abs) 1.2 W
Qualification Status Not Qualified
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 250 MHz
Turn-off Time-Max (toff) 225 ns
Turn-on Time-Max (ton) 70 ns
VCEsat-Max 0.5 V

Compare 2N1131LE3 with alternatives

Compare 2N3250 with alternatives