2EHDVC-B1266705P vs 20020131-G051A01LF feature comparison

2EHDVC-B1266705P Dinkle Enterprises

Buy Now Datasheet

20020131-G051A01LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer DINKLE ENTERPRISE CO LTD FCI
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, PA
Fastening Method CONNECTOR
Mounting Type BOARD BOARD AND PANEL
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 5 5
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval UL UL
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 1 1

Compare 2EHDVC-B1266705P with alternatives

Compare 20020131-G051A01LF with alternatives