20020131-G051A01LF vs 1776139-5 feature comparison

20020131-G051A01LF Amphenol FCi

Buy Now Datasheet

1776139-5 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Mounting Type BOARD AND PANEL BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 5 5
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval UL UL
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 1 1
Samacsys Manufacturer TE Connectivity
Additional Feature STANDARD: UL 94V-0, POLYAMIDE

Compare 20020131-G051A01LF with alternatives

Compare 1776139-5 with alternatives