2EHDVC-B1266705P vs 1776139-5 feature comparison

2EHDVC-B1266705P Dinkle Enterprises

Buy Now Datasheet

1776139-5 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer DINKLE ENTERPRISE CO LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, PA STANDARD: UL 94V-0, POLYAMIDE
Fastening Method CONNECTOR
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 5 5
Rated Current 15 A 15 A
Rated Voltage 300 V 300 V
Safety Approval UL UL
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 1 1
Samacsys Manufacturer TE Connectivity

Compare 2EHDVC-B1266705P with alternatives

Compare 1776139-5 with alternatives