2995113001 vs 55A0111-20-9 feature comparison

2995113001 TE Connectivity

Buy Now Datasheet

55A0111-20-9 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Category CO2 Kg 10.5 10.5
Compliance Temperature Grade Military: -65C to +200C Military: -65C to +150C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2023-06-14 2024-06-27
EFUP e e
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Application GENERAL PURPOSE, LIGHTWEIGHT
Cable Types SPEC 55A SPEC 55
Conductor Finish SILVER TIN
Conductor Material COPPER ALLOY COPPER ALLOY
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Cross Section Area 0.62 mm2 0.52 mm2
Diameter 1.27 mm 1.27 mm
Number of Conductors 1 1
Operating Temperature-Max 200 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Rated Voltage 600 V 600 V
Shielding NO NO
Stranding 19X32 19X32
Wire Gauge 20 AWG 20 AWG
Wire Size-Max 20 AWG 20 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 1
Samacsys Description Body Features: Wire Color (Base) White | Wire & Cable Insulation Material Modified Radiation Cross-linked ETFE Polymer | Conductor Material Tin-Coated Copper | Configuration Features: Number of Strands 19 | Dimensions: Strand Size 32 AWG | Outside Cable Diameter .05 INCH | Conductor Diameter Range .95 – .98 MM | Cable Insulation Thickness .005 INCH | Conductor Diameter Range .037 – .039 INCH | Wire Size 20 AWG | Electrical Characteristics: Operating Voltage 600 V | Usage Conditions: Operating Temperatur
Samacsys Manufacturer TE Connectivity
Samacsys Modified On 2024-09-08 05:39:48
Approvals MIL; VDE
DIN Conformance NO
IEC Conformance NO
Insulator Material ETHYLENE TETRAFLUOROETHYLENE
MIL Conformance YES
Resistance 0.032 Ω

Compare 2995113001 with alternatives

Compare 55A0111-20-9 with alternatives