Part Details for 2995113001 by TE Connectivity
Overview of 2995113001 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2995113001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC2995113001
|
Heilind Electronics | 55A0112-20-3 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC2995113001
|
Interstate Connecting Components | 55A0112-20-3 | 0 |
|
Buy Now |
Part Details for 2995113001
2995113001 CAD Models
2995113001 Part Data Attributes
|
2995113001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2995113001
TE Connectivity
WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 20AWG, 600V, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 55A | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.62 mm2 | |
Diameter | 1.27 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 2995113001
This table gives cross-reference parts and alternative options found for 2995113001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2995113001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55A0813-20-2 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 2995113001 vs 55A0813-20-2 |
2160723004 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 2995113001 vs 2160723004 |
55A0111-20-4 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 2995113001 vs 55A0111-20-4 |
55A0112-20-1 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 2995113001 vs 55A0112-20-1 |
55A0111-20-9 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 2995113001 vs 55A0111-20-9 |
M22759/33-20-8 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 2995113001 vs M22759/33-20-8 |
2161643001 | Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 2995113001 vs 2161643001 |
55A0111-20-8 | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 20AWG, 600V, ROHS COMPLIANT | TE Connectivity | 2995113001 vs 55A0111-20-8 |
55A0811-20-5 | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 20AWG, 600V, ROHS COMPLIANT | TE Connectivity | 2995113001 vs 55A0811-20-5 |
216164-000 | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 20AWG, 600V, ROHS COMPLIANT | TE Connectivity | 2995113001 vs 216164-000 |