2995113001 vs 55A0813-20-2 feature comparison

2995113001 TE Connectivity

Buy Now Datasheet

55A0813-20-2 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Application GENERAL PURPOSE, LIGHTWEIGHT AIRFRAME, MEDIUM WEIGHT
Cable Types SPEC 55A
Conductor Finish SILVER NICKEL
Conductor Material COPPER ALLOY COPPER
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Cross Section Area 0.62 mm2 0.62 mm2
Diameter 1.27 mm 1.27 mm
Number of Conductors 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Rated Voltage 600 V 600 V
Shielding NO NO
Stranding 19X32 19X32
Wire Gauge 20 AWG 20 AWG
Wire Size-Max 20 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 1

Compare 2995113001 with alternatives

Compare 55A0813-20-2 with alternatives