28ICR1-15-15-NT vs 28ICR1-15-15-T feature comparison

28ICR1-15-15-NT Bel Power Solutions

Buy Now Datasheet

28ICR1-15-15-T Bel Power Solutions

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer POWER-ONE INC POWER-ONE INC
Package Description , ,
Reach Compliance Code compliant compliant
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 58% 58%
Input Voltage-Max 30.8 V 30.8 V
Input Voltage-Min 25.2 V 25.2 V
Input Voltage-Nom 28 V 28 V
JESD-30 Code R-XDIP-P12 R-PDIP-P15
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 12 15
Operating Temperature-Max 71 °C 71 °C
Operating Temperature-Min -25 °C -25 °C
Output Voltage-Nom 15 V 15 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Base Number Matches 1 1
Part Package Code DIP
Pin Count 24
Output Voltage-Max 15.75 V
Output Voltage-Min 14.25 V

Compare 28ICR1-15-15-NT with alternatives

Compare 28ICR1-15-15-T with alternatives