Part Details for 28ICR1-15-15-NT by Bel Power Solutions
Overview of 28ICR1-15-15-NT by Bel Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 28ICR1-15-15-NT
28ICR1-15-15-NT CAD Models
28ICR1-15-15-NT Part Data Attributes
|
28ICR1-15-15-NT
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
28ICR1-15-15-NT
Bel Power Solutions
2-OUTPUT 1W DC-DC REG PWR SUPPLY MODULE, 2 X 2 INCH, 10.50 MM HEIGHT, METAL PACKAGE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 58% | |
Input Voltage-Max | 30.8 V | |
Input Voltage-Min | 25.2 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDIP-P12 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |
Alternate Parts for 28ICR1-15-15-NT
This table gives cross-reference parts and alternative options found for 28ICR1-15-15-NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 28ICR1-15-15-NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
28ICR1-15-15-T | 2-OUTPUT 1W DC-DC REG PWR SUPPLY MODULE, 10.50 MM HEIGHT, PLASTIC, DIP-24/15 | Bel Power Solutions | 28ICR1-15-15-NT vs 28ICR1-15-15-T |
28ICR1-1515-NS | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid | Bel Power Solutions | 28ICR1-15-15-NT vs 28ICR1-1515-NS |
28ICR1-15-15-NS | 2-OUTPUT 1W DC-DC REG PWR SUPPLY MODULE, 10.50 MM HEIGHT, MODULE, DIP-24 | Bel Power Solutions | 28ICR1-15-15-NT vs 28ICR1-15-15-NS |
28ICR1-1515-T | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, PLASTIC, DIP-24 | Bel Power Solutions | 28ICR1-15-15-NT vs 28ICR1-1515-T |
28ICR1-1515-NT | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid | Bel Power Solutions | 28ICR1-15-15-NT vs 28ICR1-1515-NT |