28ICR1-15-15-T vs 28ICR1-1515-NS feature comparison

28ICR1-15-15-T Bel Power Solutions

Buy Now Datasheet

28ICR1-1515-NS Bel Power Solutions

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer POWER-ONE INC POWER-ONE INC
Part Package Code DIP MODULE
Package Description , ,
Pin Count 24 24
Reach Compliance Code compliant compliant
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 58%
Input Voltage-Max 30.8 V 30.8 V
Input Voltage-Min 25.2 V 25.2 V
Input Voltage-Nom 28 V 28 V
JESD-30 Code R-PDIP-P15 R-XXMA-X
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 15 12
Operating Temperature-Max 71 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Output Voltage-Max 15.75 V
Output Voltage-Min 14.25 V
Output Voltage-Nom 15 V 15 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Form PIN/PEG UNSPECIFIED
Terminal Position DUAL UNSPECIFIED
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Base Number Matches 1 1
ECCN Code EAR99
JESD-609 Code e0
Package Code XMA
Terminal Finish TIN LEAD

Compare 28ICR1-15-15-T with alternatives

Compare 28ICR1-1515-NS with alternatives