28ICR1-15-15-NT
vs
28ICR1-15-15-NS
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
POWER-ONE INC
POWER-ONE INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
58%
58%
Input Voltage-Max
30.8 V
30.8 V
Input Voltage-Min
25.2 V
25.2 V
Input Voltage-Nom
28 V
28 V
JESD-30 Code
R-XDIP-P12
R-XDIP-P12
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
12
12
Operating Temperature-Max
71 °C
85 °C
Operating Temperature-Min
-25 °C
-40 °C
Output Voltage-Nom
15 V
15 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
COMMERCIAL EXTENDED
INDUSTRIAL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
1 W
1 W
Trim/Adjustable Output
NO
NO
Base Number Matches
2
2
Part Package Code
MODULE
Pin Count
24
Compare 28ICR1-15-15-NT with alternatives
Compare 28ICR1-15-15-NS with alternatives