286216007111808 vs 286216007111808A+ feature comparison

286216007111808 Kyocera AVX Components

Buy Now Datasheet

286216007111808A+ KYOCERA Crystal Device Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP KYOCERA CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature STAGGERED CONFIGURATION
Body Breadth 0.165 inch 0.165 inch
Body Depth 0.276 inch 0.276 inch
Body Length 0.443 inch 0.443 inch
Connector Type FFC/FPC CONNECTOR FFC/FPC CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Contact Pitch 0.049 inch 0.049 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.5 mm 1.25 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 7 7
UL Flammability Code 94V-0
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Contact Finish Mating TIN
Contact Finish Termination Tin (Sn)
Contact Material NOT SPECIFIED
JESD-609 Code e3

Compare 286216007111808 with alternatives

Compare 286216007111808A+ with alternatives