Part Details for 286216007111808 by Kyocera AVX Components
Overview of 286216007111808 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 286216007111808
286216007111808 CAD Models
286216007111808 Part Data Attributes
|
286216007111808
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
286216007111808
Kyocera AVX Components
Card Edge Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | STAGGERED CONFIGURATION | |
Body Breadth | 0.165 inch | |
Body Depth | 0.276 inch | |
Body Length | 0.443 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 286216007111808
This table gives cross-reference parts and alternative options found for 286216007111808. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 286216007111808, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
006216007111808A+ | Card Edge Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT | KYOCERA Corporation | 286216007111808 vs 006216007111808A+ |
286216007111808A | Card Edge Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Kyocera AVX Components | 286216007111808 vs 286216007111808A |
006216007111808A | Card Edge Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Kyocera AVX Components | 286216007111808 vs 006216007111808A |
006216007111808+ | Card Edge Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT | KYOCERA Corporation | 286216007111808 vs 006216007111808+ |
286216007111808A+ | Card Edge Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT | KYOCERA Corporation | 286216007111808 vs 286216007111808A+ |
286216007111808+ | Card Edge Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT | KYOCERA Corporation | 286216007111808 vs 286216007111808+ |
006216007111808 | Card Edge Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Black Insulator | Kyocera AVX Components | 286216007111808 vs 006216007111808 |
286216007111808+ | CONNECTOR, 7 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SOLDER, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 286216007111808 vs 286216007111808+ |