286216007111808A+ vs 006216007111808 feature comparison

286216007111808A+ KYOCERA Crystal Device Corporation

Buy Now Datasheet

006216007111808 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KYOCERA CORP AVX CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Body Breadth 0.165 inch 0.165 inch
Body Depth 0.276 inch 0.276 inch
Body Length 0.443 inch 0.443 inch
Connector Type FFC/FPC CONNECTOR FFC/FPC CONNECTOR
Contact Finish Mating TIN SN-PB
Contact Finish Termination Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.049 inch 0.049 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.25 mm 1.25 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 7 7
Base Number Matches 2 2
Additional Feature STAGGERED CONFIGURATION
Contact Pattern RECTANGULAR
Contact Style SINGLE PRONG
Dielectric Withstanding Voltage 500VAC V
Durability 10 Cycles
Insertion Force-Max LIF N
Insulator Color BLACK
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mounting Option 1 LOCKING
Number Of PCB Rows 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.4892 mm
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Length 0.118 inch
UL Flammability Code 94V-0
Withdrawl Force-Min LIF N

Compare 286216007111808A+ with alternatives

Compare 006216007111808 with alternatives