2842102-4
vs
2-173983-4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
Factory Lead Time
14 Weeks, 5 Days
7 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Body Breadth
0.079 inch
0.201 inch
Body Length
0.315 inch
0.394 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
500VAC V
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
BLACK
CREAM-YELL
Insulator Material
GLASS FILLED POLYAMIDE9T
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
NO
Mains Connector Rating
2A
2A
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-40 °C
-30 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Plating Thickness
3.94u inch
39.37u inch
Rated Current (Signal)
2 A
2 A
Reference Standard
UL
CSA, LR, U
Terminal Pitch
2 mm
2 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
4
4
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
SOLDERED DIRECTLY TO THE BOARD
Board Mounting Option
SOLDERABLE RETENTION CLIPS
Body Depth
0.157 inch
Body/Shell Style
PLUG
Cable Types
DISCRETE
Contact Finish Termination
Tin (Sn)
Contact Resistance
20 mΩ
Insulation Resistance
1000000000 Ω
JESD-609 Code
e3
Mating Contact Pitch
0.079 inch
Mounting Option 1
LOCKING
Mounting Option 2
W/STRAIN RELIEF
Number Of PCB Rows
1
PCB Contact Pattern
RECTANGULAR
Polarization Key
POLARIZED
Rated Voltage
125 V
Terminal Length
0.138 inch
Compare 2842102-4 with alternatives
Compare 2-173983-4 with alternatives