2-173983-4
vs
172214-4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Factory Lead Time
7 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Additional Feature
SOLDERED DIRECTLY TO THE BOARD
PANEL MOUNTABLE
Board Mounting Option
SOLDERABLE RETENTION CLIPS
Body Breadth
0.201 inch
Body Depth
0.157 inch
0.315 inch
Body Length
0.394 inch
Body/Shell Style
PLUG
PLUG
Cable Types
DISCRETE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
1000000000 Ω
Insulator Color
CREAM-YELL
NATURAL
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
POLYAMIDE66
JESD-609 Code
e3
MIL Conformance
NO
NO
Mains Connector Rating
2A
2A
Mating Contact Pitch
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Option 2
W/STRAIN RELIEF
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
PANEL
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
Number of Ports
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
95 °C
Operating Temperature-Min
-30 °C
-20 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
NO
Plating Thickness
39.37u inch
Polarization Key
POLARIZED
Rated Current (Signal)
2 A
2 A
Rated Voltage
125 V
350 V
Reference Standard
CSA, LR, U
UL
Terminal Length
0.138 inch
Terminal Pitch
2 mm
2.5 mm
Termination Type
SOLDER
CRIMP
Total Number of Contacts
4
4
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare 2-173983-4 with alternatives
Compare 172214-4 with alternatives