-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP CT MT AMP-IN HDR-H YEL 4P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9593
|
Newark | Amp Ct Mt Amp-In Hdr-H Yel 4P |Amp Te Connectivity 2-173983-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1210 |
|
$0.6570 / $0.7390 | Buy Now |
DISTI #
35C2416
|
Newark | Amp Ct Mt Amp-In Hdr-H Yel 4P Rohs Compliant: Yes |Amp Te Connectivity 2-173983-4 Min Qty: 19720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3460 | Buy Now |
DISTI #
A123146-ND
|
DigiKey | CONN WIRE IDC 4P 26-28AWG PCB RA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
19590 In Stock |
|
$0.2958 / $0.4300 | Buy Now |
DISTI #
2-173983-4
|
Avnet Americas | Conn IDC Connector HDR 4 POS 2mm IDT RA Cable Mount Tray - Trays (Alt: 2-173983-4) RoHS: Compliant Min Qty: 19720 Package Multiple: 19720 Lead time: 9 Weeks, 1 Days Container: Tray | 200 Factory Stock |
|
$0.3136 | Buy Now |
DISTI #
571-2-173983-4
|
Mouser Electronics | Headers & Wire Housings AMP CT MT AMP-IN HDR H YEL 4P RoHS: Compliant | 17928 |
|
$0.3390 / $0.7600 | Buy Now |
DISTI #
73775127
|
RS | AMP CT MT AMP-IN HDR-H YEL 4P, Board-In Connectors | TE Connectivity 2-173983-4 Min Qty: 19720 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4600 | RFQ |
|
Future Electronics | AMP CT MT AMP-IN HDR-H YEL 4P RoHS: Compliant pbFree: Yes Min Qty: 19720 Package Multiple: 19720 Container: Tray | 0Tray |
|
$0.2850 | Buy Now |
|
Future Electronics | AMP CT MT AMP-IN HDR-H YEL 4P RoHS: Compliant pbFree: Yes Min Qty: 19720 Package Multiple: 290 Container: Box | 0Box |
|
$0.2850 / $0.3200 | Buy Now |
DISTI #
AMP2-173983-4
|
Heilind Electronics | AMP CT MT AMP-IN HDR-H YEL 4P | Americas - 0 in Stock |
|
$0.3481 / $0.3533 | Buy Now |
|
Onlinecomponents.com | AMP CT MT AMP-IN HDR-H YEL 4P RoHS: Compliant |
1210 Partner Stock |
|
$0.2930 / $0.4350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-173983-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-173983-4
TE Connectivity
AMP CT MT AMP-IN HDR-H YEL 4P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SOLDERED DIRECTLY TO THE BOARD | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.201 inch | |
Body Depth | 0.157 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | PLUG | |
Cable Types | DISCRETE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | CREAM-YELL | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 125 V | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-173983-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-173983-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2842111-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 2-173983-4 vs 2842111-4 |
2355045-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2-173983-4 vs 2355045-4 |
2842102-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 2-173983-4 vs 2842102-4 |
2842118-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 2-173983-4 vs 2842118-4 |
2355197-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2-173983-4 vs 2355197-4 |
2842105-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2-173983-4 vs 2842105-4 |
2842103-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 2-173983-4 vs 2842103-4 |
2355180-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2-173983-4 vs 2355180-4 |
5-292215-4 | MINI CT SGL RELAY 4P BLUE | TE Connectivity | 2-173983-4 vs 5-292215-4 |
2842114-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 2-173983-4 vs 2842114-4 |