2832-08-S-02-0 vs HRS-2E-08-SG feature comparison

2832-08-S-02-0 Singatron Enterprises Co

Buy Now Datasheet

HRS-2E-08-SG Adam Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SINGATRON ENTERPRISE CO LTD ADAM TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.197 inch 0.122 inch
Body Depth 0.28 inch 0.134 inch
Body Length 0.4 inch 0.214 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 1000VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material POLYESTER POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch 0.05 inch
Mating Contact Row Spacing 0.1 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness FLASH inch FLASH inch
Rated Current (Signal) 3 A 1 A
Reference Standard UL UL, CSA
Terminal Pitch 2.54 mm 1.27 mm
Total Number of Contacts 8 8
Base Number Matches 1 1
Rohs Code Yes
Additional Feature ROHS COMPLIANT
Contact Finish Termination Tin (Sn)
Durability 500 Cycles
Insulator Color BLACK
JESD-609 Code e3
Mounting Type BOARD
PCB Contact Row Spacing 1.27 mm
Terminal Length 0.094 inch
Termination Type SOLDER

Compare 2832-08-S-02-0 with alternatives

Compare HRS-2E-08-SG with alternatives